
TPS61088RHLT | |
|---|---|
DigiKey Part Number | 296-42129-2-ND - Tape & Reel (TR) 296-42129-1-ND - Cut Tape (CT) 296-42129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61088RHLT |
Description | IC REG BOOST ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61088RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 10 | $32.46300 | $324.63 |
| 25 | $29.93840 | $748.46 |
| 100 | $27.16780 | $2,716.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $25.84680 | $6,461.70 |
| 500 | $25.05068 | $12,525.34 |
| 750 | $24.65183 | $18,488.87 |
| 1,250 | $24.20999 | $30,262.49 |
| 1,750 | $23.95186 | $41,915.75 |
| 2,500 | $23.70354 | $59,258.85 |











