
TPS61085ATDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-53502-2-ND - Tape & Reel (TR) 296-53502-1-ND - Cut Tape (CT) 296-53502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085ATDGKRQ1 |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085ATDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 10 | $17.30400 | $173.04 |
| 25 | $15.83720 | $395.93 |
| 100 | $14.22600 | $1,422.60 |
| 250 | $13.45696 | $3,364.24 |
| 500 | $12.99356 | $6,496.78 |
| 1,000 | $12.61206 | $12,612.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.29808 | $24,596.16 |
| 4,000 | $12.03970 | $48,158.80 |
| 6,000 | $11.91035 | $71,462.10 |



