MFR Recommended

TPS60402DBVTG4 | |
|---|---|
DigiKey Part Number | TPS60402DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60402DBVTG4 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60402DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.77703 | $3,582.77 |
| 1,250 | $4.66264 | $5,828.30 |
| 1,750 | $4.59577 | $8,042.60 |
| 2,500 | $4.53146 | $11,328.65 |
| 6,250 | $4.39299 | $27,456.19 |
| 12,500 | $4.30953 | $53,869.12 |












