
TPS60402DBVT | |
|---|---|
DigiKey Part Number | 296-12015-2-ND - Tape & Reel (TR) 296-12015-1-ND - Cut Tape (CT) 296-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60402DBVT |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60402DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.36100 | $83.61 |
| 25 | $7.57680 | $189.42 |
| 100 | $6.71860 | $671.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.30952 | $1,577.38 |
| 500 | $6.06254 | $3,031.27 |
| 750 | $5.93888 | $4,454.16 |
| 1,250 | $5.80188 | $7,252.35 |
| 1,750 | $5.72179 | $10,013.13 |
| 2,500 | $5.64478 | $14,111.95 |
| 6,250 | $5.47896 | $34,243.50 |
| 12,500 | $5.37906 | $67,238.25 |










