16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60250RTER

DigiKey Part Number
296-TPS60250RTERTR-ND - Tape & Reel (TR)
296-TPS60250RTERCT-ND - Cut Tape (CT)
296-TPS60250RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60250RTER
Description
IC LED DRV RGLTR I2C 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 230mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS60250RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
6V
Voltage - Output
6.5V
Current - Output / Channel
230mA
Frequency
750kHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$13.76300$137.63
25$12.56080$314.02
100$11.23910$1,123.91
250$10.60832$2,652.08
500$10.22814$5,114.07
1,000$9.91511$9,915.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.52853$28,585.59
6,000$9.33933$56,035.98
Manufacturers Standard Package

Other Suppliers on DigiKey

98,300In Stock
Ships from Rochester Electronics, LLC