
TPS60140PWPR | |
---|---|
DigiKey Part Number | 296-2275-2-ND - Tape & Reel (TR) 296-2275-1-ND - Cut Tape (CT) 296-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60140PWPR |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60140PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.45000 | $27.45 |
10 | $20.60200 | $206.02 |
25 | $18.89640 | $472.41 |
100 | $17.02260 | $1,702.26 |
250 | $16.12888 | $4,032.22 |
500 | $15.59004 | $7,795.02 |
1,000 | $15.14655 | $15,146.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.78156 | $29,563.12 |
4,000 | $14.48115 | $57,924.60 |