BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS57160QDGQRQ1

DigiKey Part Number
296-28174-2-ND - Tape & Reel (TR)
296-28174-1-ND - Cut Tape (CT)
296-28174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS57160QDGQRQ1
Description
IC REG BUCK ADJ 1.5A 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS57160QDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
58V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.84000$34.84
10$26.39300$263.93
25$24.27960$606.99
100$21.96110$2,196.11
250$20.85476$5,213.69
500$20.18820$10,094.10
1,000$19.63971$19,639.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.06048$47,651.20
Manufacturers Standard Package