

HB5G015HLT | |
|---|---|
DigiKey Part Number | 553-HB5G015HLTTR-ND - Tape & Reel (TR) 553-HB5G015HLTCT-ND - Cut Tape (CT) 553-HB5G015HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G015HLT |
Description | MOD DUAL 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.03000 | $65.03 |
| 10 | $51.30900 | $513.09 |
| 25 | $47.64160 | $1,191.04 |
| 50 | $45.36080 | $2,268.04 |
| 100 | $43.43210 | $4,343.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $45.15683 | $15,804.89 |
| 700 | $43.73286 | $30,613.00 |
| 1,050 | $42.91852 | $45,064.45 |
| 1,750 | $41.91159 | $73,345.28 |

