D-CAP2, Eco-Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56528EVM-534

DigiKey Part Number
296-49324-ND
Manufacturer
Manufacturer Product Number
TPS56528EVM-534
Description
EVAL BOARD FOR TPS56528
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS56528 D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
5A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
TPS56528
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$479.72000$479.72
Manufacturers Standard Package