Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS548D22RVFR

DigiKey Part Number
296-48312-2-ND - Tape & Reel (TR)
296-48312-1-ND - Cut Tape (CT)
296-48312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS548D22RVFR
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS548D22RVFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Selectable
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS548D21RVFTTexas Instruments356296-44799-1-ND$1,085.62000Parametric Equivalent
TPS548D22RVFTTexas Instruments464296-44238-1-ND$1,085.62000Parametric Equivalent
In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.15000$81.15
10$63.23200$632.32
25$58.75400$1,468.85
100$53.82620$5,382.62
250$52.94448$13,236.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.66707$119,167.68
Manufacturers Standard Package