Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS548D21RVFT

DigiKey Part Number
296-44799-2-ND - Tape & Reel (TR)
296-44799-1-ND - Cut Tape (CT)
296-44799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS548D21RVFT
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS548D21RVFT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Selectable
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$95.78000$95.78
10$75.02900$750.29
25$69.84320$1,746.08
100$64.14500$6,414.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$52.08156$13,020.39
500$50.65990$25,329.95
750$49.94792$37,460.94
1,250$49.15891$61,448.64
Manufacturers Standard Package