TPS546C23RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546D24RVFT

DigiKey Part Number
296-TPS546D24RVFTTR-ND - Tape & Reel (TR)
296-TPS546D24RVFTCT-ND - Cut Tape (CT)
296-TPS546D24RVFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS546D24RVFT
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546D24RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
225kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$116.43000$116.43
10$91.93000$919.30
25$85.79520$2,144.88
100$79.05220$7,905.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$75.83908$18,959.77
500$73.90196$36,950.98
750$72.93219$54,699.14
Manufacturers Standard Package