
TPS54429PWPR | |
|---|---|
DigiKey Part Number | 296-28910-2-ND - Tape & Reel (TR) 296-28910-1-ND - Cut Tape (CT) 296-28910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54429PWPR |
Description | IC REG BUCK ADJ 4.5A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54429PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $11.35700 | $113.57 |
| 25 | $10.34160 | $258.54 |
| 100 | $9.22070 | $922.07 |
| 250 | $8.68652 | $2,171.63 |
| 500 | $8.36458 | $4,182.29 |
| 1,000 | $8.09951 | $8,099.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.88140 | $15,762.80 |
| 4,000 | $7.70193 | $30,807.72 |
| 6,000 | $7.61203 | $45,672.18 |
| 10,000 | $7.51239 | $75,123.90 |


