SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54429PWP

DigiKey Part Number
TPS54429PWP-ND
Manufacturer
Manufacturer Product Number
TPS54429PWP
Description
IC REG BUCK ADJ 4.5A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54429PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.07000$20.07
10$14.93800$149.38
90$12.31933$1,108.74
180$11.77544$2,119.58
270$11.50319$3,105.86
540$11.10372$5,996.01
1,080$10.77496$11,636.96
2,520$10.45094$26,336.37
5,040$10.23767$51,597.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.