
TPS54388CQRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS54388CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS54388CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS54388CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54388CQRTERQ1 |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54388CQRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.48000 | $20.48 |
| 10 | $15.24000 | $152.40 |
| 25 | $13.92480 | $348.12 |
| 100 | $12.48010 | $1,248.01 |
| 250 | $11.79132 | $2,947.83 |
| 500 | $11.37604 | $5,688.02 |
| 1,000 | $11.03421 | $11,034.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.67802 | $29,034.06 |

