SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54383PWPR

DigiKey Part Number
296-23087-2-ND - Tape & Reel (TR)
296-23087-1-ND - Cut Tape (CT)
296-23087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54383PWPR
Description
IC REG BUCK ADJ 3A DL 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54383PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
310kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.09000$23.09
10$17.26300$172.63
25$15.79800$394.95
100$14.18840$1,418.84
250$13.42140$3,355.35
500$12.95896$6,479.48
1,000$12.57829$12,578.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.26508$24,530.16
4,000$12.00725$48,029.00
6,000$11.87816$71,268.96
Manufacturers Standard Package