
TPS542A52RJMR | |
---|---|
DigiKey Part Number | 296-TPS542A52RJMRTR-ND - Tape & Reel (TR) 296-TPS542A52RJMRCT-ND - Cut Tape (CT) 296-TPS542A52RJMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS542A52RJMR |
Description | IC REG BUCK ADJ 15A 33VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 33-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS542A52RJMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-VQFN-HR (4.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.48000 | $57.48 |
10 | $44.29000 | $442.90 |
25 | $40.99920 | $1,024.98 |
100 | $37.37980 | $3,737.98 |
250 | $35.65480 | $8,913.70 |
500 | $34.61478 | $17,307.39 |
1,000 | $33.75887 | $33,758.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $30.51413 | $91,542.39 |