TPS54160QDGQRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,118
Unit Price: $35.15000
Datasheet

Similar


Texas Instruments
In Stock: 7,230
Unit Price: $30.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,762
Unit Price: $32.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,004
Unit Price: $32.10000
Datasheet
BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54160QDGQRQ1

DigiKey Part Number
296-25232-2-ND - Tape & Reel (TR)
296-25232-1-ND - Cut Tape (CT)
296-25232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54160QDGQRQ1
Description
IC REG BUCK ADJ 1.5A 10HVSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54160QDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
58V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes