
TPS5402DR | |
|---|---|
DigiKey Part Number  | 296-34971-2-ND - Tape & Reel (TR) 296-34971-1-ND - Cut Tape (CT) 296-34971-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS5402DR  | 
Description  | IC REG BUCK ADJ 1.7A 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.7A 8-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS5402DR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 3.5V  | |
Voltage - Input (Max)  | 28V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 26.04V  | |
Current - Output  | ||
Frequency - Switching  | 50kHz ~ 1.1MHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.58000 | $15.58 | 
| 10 | $11.44600 | $114.46 | 
| 25 | $10.42320 | $260.58 | 
| 100 | $9.29660 | $929.66 | 
| 250 | $8.75896 | $2,189.74 | 
| 500 | $8.43458 | $4,217.29 | 
| 1,000 | $8.16780 | $8,167.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $7.88610 | $19,715.25 | 
| 5,000 | $7.71633 | $38,581.65 | 
| 7,500 | $7.63132 | $57,234.90 | 

