
TPS53830ARWZR | |
---|---|
DigiKey Part Number | 296-TPS53830ARWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53830ARWZR |
Description | HIGH-CURRENT PMIC FOR DDR5 SERVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4.5V ~ 15V | |
Number of Outputs | 3 | |
Voltage - Output | 1.1V, 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerQFN | |
Supplier Device Package | 35-VQFN-HR (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $49.95992 | $149,879.76 |