TPS53119RGTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53119RGTR

DigiKey Part Number
TPS53119RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS53119RGTR
Description
TPS53119RGTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS53119RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 25V
Frequency - Switching
200kHz ~ 1.07MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.36411$28,092.33
6,000$9.17759$55,065.54
Manufacturers Standard Package