
TPS51916RUKT | |
---|---|
DigiKey Part Number | 296-29761-2-ND - Tape & Reel (TR) 296-29761-1-ND - Cut Tape (CT) 296-29761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51916RUKT |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51916RUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $10.71500 | $107.15 |
25 | $9.74480 | $243.62 |
100 | $8.67900 | $867.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.17124 | $2,042.81 |
500 | $7.86516 | $3,932.58 |
750 | $7.71167 | $5,783.75 |
1,250 | $7.54170 | $9,427.12 |
1,750 | $7.44231 | $13,024.04 |
2,500 | $7.34681 | $18,367.02 |
6,250 | $7.14107 | $44,631.69 |