TPS51385EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51385EVM

DigiKey Part Number
296-TPS51385EVM-ND
Manufacturer
Manufacturer Product Number
TPS51385EVM
Description
EVAL BOARD FOR TPS51385
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS51385 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5.1V
Current - Output
7A
Voltage - Input
6V ~ 24V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
TPS51385
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$479.72000$479.72
Manufacturers Standard Package