

LMZ23603TZX/NOPB | |
---|---|
DigiKey Part Number | 296-LMZ23603TZX/NOPBTR-ND - Tape & Reel (TR) 296-LMZ23603TZX/NOPBCT-ND - Cut Tape (CT) 296-LMZ23603TZX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23603TZX/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23603TZX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.65000 | $137.65 |
5 | $132.55000 | $662.75 |
10 | $130.41000 | $1,304.10 |
25 | $127.61600 | $3,190.40 |
50 | $125.54280 | $6,277.14 |
100 | $123.50060 | $12,350.06 |
250 | $121.68608 | $30,421.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $118.87528 | $59,437.64 |