
CY74FCT573CTQCT | |
---|---|
DigiKey Part Number | 296-CY74FCT573CTQCTTR-ND - Tape & Reel (TR) 296-CY74FCT573CTQCT-ND - Cut Tape (CT) 296-CY74FCT573CTQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT573CTQCT |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573CTQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.66789 | $9,169.73 |
5,000 | $3.57715 | $17,885.75 |
7,500 | $3.53171 | $26,487.83 |
12,500 | $3.48136 | $43,517.00 |
17,500 | $3.45192 | $60,408.60 |