
SN74HC273DBR | |
---|---|
DigiKey Part Number | 296-8295-2-ND - Tape & Reel (TR) 296-8295-1-ND - Cut Tape (CT) 296-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.44500 | $24.45 |
25 | $2.18320 | $54.58 |
100 | $1.89010 | $189.01 |
250 | $1.75080 | $437.70 |
500 | $1.66666 | $833.33 |
1,000 | $1.59956 | $1,599.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.54037 | $3,080.74 |
4,000 | $1.49347 | $5,973.88 |
6,000 | $1.46999 | $8,819.94 |
10,000 | $1.44395 | $14,439.50 |
14,000 | $1.42874 | $20,002.36 |
20,000 | $1.41411 | $28,282.20 |
50,000 | $1.38262 | $69,131.00 |