
TPS51217DSCT | |
---|---|
DigiKey Part Number | 296-24597-2-ND - Tape & Reel (TR) 296-24597-1-ND - Cut Tape (CT) 296-24597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51217DSCT |
Description | IC REG CTRLR BUCK 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51217DSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6.5V | |
Frequency - Switching | 340kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.62000 | $36.62 |
10 | $27.81100 | $278.11 |
25 | $25.59880 | $639.97 |
100 | $23.17060 | $2,317.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.01304 | $5,503.26 |
500 | $21.31526 | $10,657.63 |
750 | $20.96564 | $15,724.23 |
1,250 | $20.57847 | $25,723.09 |
1,750 | $20.35211 | $35,616.19 |
2,500 | $20.13439 | $50,335.97 |