
TPS51217DSCR | |
---|---|
DigiKey Part Number | 296-28856-2-ND - Tape & Reel (TR) 296-28856-1-ND - Cut Tape (CT) 296-28856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51217DSCR |
Description | IC REG CTRLR BUCK 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51217DSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6.5V | |
Frequency - Switching | 340kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.75039 | $50,251.17 |