
TPS43350QDAPRQ1 | |
---|---|
DigiKey Part Number | 296-30024-2-ND - Tape & Reel (TR) 296-30024-1-ND - Cut Tape (CT) 296-30024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43350QDAPRQ1 |
Description | IC REG CTRLR BUCK 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43350QDAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Frequency - Switching | 150kHz ~ 600kHz | |
Duty Cycle (Max) | 98.75% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.55000 | $36.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $23.32373 | $46,647.46 |