
TPS43350EVM | |
---|---|
DigiKey Part Number | 296-49305-ND |
Manufacturer | |
Manufacturer Product Number | TPS43350EVM |
Description | EVAL BOARD FOR TPS43350 |
Customer Reference | |
Detailed Description | TPS43350 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 2A, 4A | |
Voltage - Input | 4V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 240kHz, 400kHz, 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS43350 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.96000 | $977.96 |