Parametric Equivalent
Parametric Equivalent

TPS389012QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51968-2-ND - Tape & Reel (TR) 296-51968-1-ND - Cut Tape (CT) 296-51968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389012QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389012QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.04708 | $24,141.24 |
| 6,000 | $7.88228 | $47,293.68 |
| 9,000 | $7.79974 | $70,197.66 |


