
TPS3870J4080DSERQ1 | |
---|---|
DigiKey Part Number | 296-TPS3870J4080DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3870J4080DSERQ1CT-ND - Cut Tape (CT) 296-TPS3870J4080DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3870J4080DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3870J4080DSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $12.13600 | $121.36 |
25 | $11.05200 | $276.30 |
100 | $9.86550 | $986.55 |
250 | $9.30012 | $2,325.03 |
500 | $8.95870 | $4,479.35 |
1,000 | $8.67796 | $8,677.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.33110 | $24,993.30 |
6,000 | $8.16141 | $48,968.46 |
9,000 | $8.07639 | $72,687.51 |