
TPS386040RGPR | |
---|---|
DigiKey Part Number | 296-TPS386040RGPRTR-ND - Tape & Reel (TR) 296-TPS386040RGPRCT-ND - Cut Tape (CT) 296-TPS386040RGPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386040RGPR |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386040RGPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.76880 | $35,306.40 |
6,000 | $11.54378 | $69,262.68 |