TPS2231MRGPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS386000RGPR

DigiKey Part Number
296-39392-2-ND - Tape & Reel (TR)
296-39392-1-ND - Cut Tape (CT)
296-39392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS386000RGPR
Description
IC SUPERVISOR 4 CHANNEL 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS386000RGPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.50000$22.50
10$16.80800$168.08
25$15.37760$384.44
100$13.80350$1,380.35
250$13.05352$3,263.38
500$12.60092$6,300.46
1,000$12.22864$12,228.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.76880$35,306.40
6,000$11.54378$69,262.68
Manufacturers Standard Package