
TPS3852H33QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3852H33QDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS3852H33QDRBRQ1CT-ND - Cut Tape (CT) 296-TPS3852H33QDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3852H33QDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3852H33QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $14.77200 | $147.72 |
25 | $13.48920 | $337.23 |
100 | $12.08170 | $1,208.17 |
250 | $11.41068 | $2,852.67 |
500 | $11.00618 | $5,503.09 |
1,000 | $10.67323 | $10,673.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.26205 | $30,786.15 |
6,000 | $10.06075 | $60,364.50 |