
TPS3851H25EDRBT | |
|---|---|
DigiKey Part Number | 296-TPS3851H25EDRBTTR-ND - Tape & Reel (TR) 296-TPS3851H25EDRBTCT-ND - Cut Tape (CT) 296-TPS3851H25EDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H25EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H25EDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $13.47000 | $134.70 |
| 25 | $12.28680 | $307.17 |
| 100 | $10.98790 | $1,098.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.36880 | $2,592.20 |
| 500 | $9.99580 | $4,997.90 |
| 750 | $9.80891 | $7,356.68 |
| 1,250 | $9.60184 | $12,002.30 |
| 1,750 | $9.48087 | $16,591.52 |
| 2,500 | $9.36446 | $23,411.15 |
| 6,250 | $9.11384 | $56,961.50 |








