
TPS3851G18SDRBR | |
|---|---|
DigiKey Part Number | 296-51943-2-ND - Tape & Reel (TR) 296-51943-1-ND - Cut Tape (CT) 296-51943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G18SDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G18SDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $8.26500 | $82.65 |
| 25 | $7.48960 | $187.24 |
| 100 | $6.64180 | $664.18 |
| 250 | $6.23668 | $1,559.17 |
| 500 | $5.99242 | $2,996.21 |
| 1,000 | $5.79147 | $5,791.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.54318 | $16,629.54 |
| 6,000 | $5.42172 | $32,530.32 |
| 9,000 | $5.36089 | $48,248.01 |
| 15,000 | $5.29348 | $79,402.20 |

