TPS3825-50QDBVRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,388
Unit Price: $26.88000
Datasheet

Similar


Texas Instruments
In Stock: 8,671
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,896
Unit Price: $11.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,643
Unit Price: $63.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,837
Unit Price: $59.61000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3825-50QDBVRQ1

DigiKey Part Number
296-15657-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3825-50QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3825-50QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,825 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,825In Stock
Ships from Rochester Electronics, LLC