
TPS3809I50MDBVREP | |
|---|---|
DigiKey Part Number | 296-21522-2-ND - Tape & Reel (TR) 296-21522-1-ND - Cut Tape (CT) 296-21522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.55900 | $195.59 |
| 25 | $17.92960 | $448.24 |
| 100 | $16.13550 | $1,613.55 |
| 250 | $15.28016 | $3,820.04 |
| 500 | $14.76450 | $7,382.25 |
| 1,000 | $14.33994 | $14,339.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.81566 | $41,446.98 |
| 6,000 | $13.55909 | $81,354.54 |




