
TPS3809I50QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3809I50QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3809I50QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3809I50QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.87900 | $58.79 |
25 | $5.30440 | $132.61 |
100 | $4.67290 | $467.29 |
250 | $4.37152 | $1,092.88 |
500 | $4.18990 | $2,094.95 |
1,000 | $4.04055 | $4,040.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.85591 | $11,567.73 |
6,000 | $3.76558 | $22,593.48 |
9,000 | $3.72033 | $33,482.97 |
15,000 | $3.67022 | $55,053.30 |
21,000 | $3.64094 | $76,459.74 |