
TPS3808G25DRVR | |
|---|---|
DigiKey Part Number | 296-21642-2-ND - Tape & Reel (TR) 296-21642-1-ND - Cut Tape (CT) 296-21642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G25DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $10.73700 | $107.37 |
| 25 | $9.76720 | $244.18 |
| 100 | $8.70020 | $870.02 |
| 250 | $8.19180 | $2,047.95 |
| 500 | $7.88502 | $3,942.51 |
| 1,000 | $7.63268 | $7,632.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.32095 | $21,962.85 |
| 6,000 | $7.16840 | $43,010.40 |
| 9,000 | $7.09205 | $63,828.45 |


