
TPS3808G25DRVR | |
|---|---|
DigiKey Part Number  | 296-21642-2-ND - Tape & Reel (TR) 296-21642-1-ND - Cut Tape (CT) 296-21642-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS3808G25DRVR  | 
Description  | IC SUPERVISOR 1 CHANNEL 6WSON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS3808G25DRVR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.33V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | Adjustable/Selectable  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WDFN Exposed Pad  | |
Supplier Device Package  | 6-WSON (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.60000 | $14.60 | 
| 10 | $10.73700 | $107.37 | 
| 25 | $9.76720 | $244.18 | 
| 100 | $8.70020 | $870.02 | 
| 250 | $8.19180 | $2,047.95 | 
| 500 | $7.88502 | $3,942.51 | 
| 1,000 | $7.63268 | $7,632.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $7.32095 | $21,962.85 | 
| 6,000 | $7.16840 | $43,010.40 | 
| 9,000 | $7.09205 | $63,828.45 | 


