TPS3801L30DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: $10.93000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3801L30DCKRG4

DigiKey Part Number
TPS3801L30DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3801L30DCKRG4
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3801L30DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.84255$17,527.65
6,000$5.71555$34,293.30
9,000$5.65194$50,867.46
Manufacturers Standard Package