
TPS3801L30DCKR | |
|---|---|
DigiKey Part Number | 296-3328-2-ND - Tape & Reel (TR) 296-3328-1-ND - Cut Tape (CT) 296-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801L30DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801L30DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.91700 | $79.17 |
| 25 | $7.17560 | $179.39 |
| 100 | $6.35520 | $635.52 |
| 250 | $5.96452 | $1,491.13 |
| 500 | $5.72908 | $2,864.54 |
| 1,000 | $5.53512 | $5,535.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.29563 | $15,886.89 |
| 6,000 | $5.17846 | $31,070.76 |
| 9,000 | $5.11977 | $46,077.93 |
| 15,000 | $5.05475 | $75,821.25 |










