
TPS3779BDRYT | |
---|---|
DigiKey Part Number | 296-42169-2-ND - Tape & Reel (TR) 296-42169-1-ND - Cut Tape (CT) 296-42169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779BDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779BDRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $12.85000 | $128.50 |
25 | $11.71240 | $292.81 |
100 | $10.46450 | $1,046.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.86952 | $2,467.38 |
500 | $9.51076 | $4,755.38 |
750 | $9.33113 | $6,998.35 |
1,250 | $9.13218 | $11,415.23 |
1,750 | $9.01578 | $15,777.61 |
2,500 | $8.90393 | $22,259.83 |
6,250 | $8.66308 | $54,144.25 |