


SBR1045CTL-13 | |
---|---|
DigiKey Part Number | 31-SBR1045CTL-13TR-ND - Tape & Reel (TR) 31-SBR1045CTL-13CT-ND - Cut Tape (CT) 31-SBR1045CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045CTL-13 |
Description | DIODE ARRAY SBR 45V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.72600 | $67.26 |
100 | $5.44460 | $544.46 |
500 | $4.27768 | $2,138.84 |
1,000 | $3.90197 | $3,901.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.53696 | $8,842.40 |
5,000 | $3.35495 | $16,774.75 |
7,500 | $3.08700 | $23,152.50 |