Parametric Equivalent
Parametric Equivalent

TPS3707-33DRG4 | |
|---|---|
DigiKey Part Number | TPS3707-33DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DRG4 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3707-33DR | Texas Instruments | 5,096 | 296-41738-1-ND | $20.80000 | Parametric Equivalent |
| STM708SM6F | STMicroelectronics | 26,387 | 497-3843-1-ND | $13.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.11592 | $30,289.80 |
| 5,000 | $11.87444 | $59,372.20 |



