
TPS3707-33DR | |
|---|---|
DigiKey Part Number | 296-41738-2-ND - Tape & Reel (TR) 296-41738-1-ND - Cut Tape (CT) 296-41738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $15.44800 | $154.48 |
| 25 | $14.11120 | $352.78 |
| 100 | $12.64220 | $1,264.22 |
| 250 | $11.94156 | $2,985.39 |
| 500 | $11.63540 | $5,817.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.80479 | $27,011.98 |
| 5,000 | $10.58365 | $52,918.25 |
| 7,500 | $10.47292 | $78,546.90 |



