
TPS3707-33DGNR | |
---|---|
DigiKey Part Number | 296-48193-2-ND - Tape & Reel (TR) 296-48193-1-ND - Cut Tape (CT) 296-48193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DGNR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $14.97700 | $149.77 |
25 | $13.68280 | $342.07 |
100 | $12.25820 | $1,225.82 |
250 | $11.57884 | $2,894.71 |
500 | $11.16942 | $5,584.71 |
1,000 | $10.83244 | $10,832.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.47664 | $26,191.60 |
5,000 | $10.26222 | $51,311.10 |
7,500 | $10.15491 | $76,161.82 |