
TPS3707-33DGN | |
---|---|
DigiKey Part Number | 296-3323-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-33DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-33DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
10 | $20.16600 | $201.66 |
80 | $16.90025 | $1,352.02 |
160 | $16.17156 | $2,587.45 |
320 | $15.57166 | $4,982.93 |
560 | $15.16557 | $8,492.72 |
1,040 | $14.78486 | $15,376.25 |
2,560 | $14.33673 | $36,702.03 |
5,040 | $14.06706 | $70,897.98 |